Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > 7-345-3PP-BA

All prices are in US dollars.
Digi-Key Part Number294-1068-ND
Price BreakUnit PriceExtended Price
14.020004.02
103.5720035.72
253.2148080.37
503.03620151.81
1002.85760285.76
2502.67900669.75
5002.589701,294.85
1,0002.321802,321.80
5,0002.2771511,385.75
Quantity Available Digi-Key Stock: 2,173
Can ship immediately
Manufacturer

Manufacturer Part Number

7-345-3PP-BA

DescriptionHEATSINK PWR HORZ BLACK TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK PWR HORZ BLACK TO-220 | 7-345-3PP-BA | 294-1068-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7-345, 7-344 Heat Sink
7-344,7-345 Heat Sink
Product Photos 7-345-3PP-BA Heat Sink
Catalog Drawings 7-345-3PP-BA
Standard Package600
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series7
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On
ShapeRectangular
Length0.750" (19.05mm)
Width2.000" (50.80mm)
Diameter-
Height Off Base (Height of Fin)0.553" (14.05mm)
Power Dissipation @ Temperature Rise6W @ 50°C
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural9°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic Catalog7 Series
Other Names294-1068
73453PPBA

19:06:51 5/22/2013 - Help With This Screen