Add To Favorites
Product Overview
Digi-Key Part Number 294-1082-ND
Quantity Available 2,159
Can ship immediately
Manufacturer

Manufacturer Part Number

7-345-2PP-BA

Description HEATSINK PWR DUAL BLACK TO-220
Expanded Description Heat Sink TO-220 Aluminum 6W @ 25°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 7-344,7-345 Heat Sink
RoHS Information 7-Line Series RoHS Cert
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series 7
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 1.500" (38.10mm)
Width 2.000" (50.80mm)
Diameter -
Height Off Base (Height of Fin) 0.553" (14.05mm)
Power Dissipation @ Temperature Rise 6W @ 25°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 4.7°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1082
73452PPBA

00:16:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.48600 24.86
25 2.41920 60.48
50 2.28480 114.24
100 2.15040 215.04
250 2.01600 504.00
500 1.94880 974.40
1,000 1.74720 1,747.20
5,000 1.71360 8,568.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback