Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets > 7-338069-4

All prices are in US dollars.
Digi-Key Part NumberA99435TR-ND
Price BreakUnit PriceExtended Price
9000.60221541.99
1,8000.51618929.12
2,7000.498971,347.23
6,3000.481773,035.14
9,0000.457684,119.12
22,5000.4473610,065.51
Quantity Available Digi-Key Stock: 900
Can ship immediately
Manufacturer

Manufacturer Part Number

7-338069-4

DescriptionCONN FMALE-ON-BRD 4POS VERT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FMALE-ON-BRD 4POS VERT SMD | 7-338069-4 | A99435TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 338069
Product Photos 7-338069-4
RoHS Information 7-338069-4 Statement of Compliance
Featured Product Micro-MaTch Connector Series
3D Model 7-338069-4.pdf
Standard Package900
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Receptacles, Female Sockets
SeriesMicro-MaTch, Amp
PackagingTape & Reel (TR)
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions4
Number of Positions LoadedAll
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing-
Mounting TypeSurface Mount
TerminationSolder
Fastening TypeFriction Lock
Features-
Contact FinishTin
Contact Finish Thickness-
ColorRed
Dynamic CatalogMicro-MaTch Series
Mating Products338728-4-ND - CONN HEADER 4POS DL VERT SMD
Other Names73380694
A99435TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99435CT-ND7-338069-4Cut Tape (CT)1,645 - Immediate1.100001
A99435DKR-ND7-338069-4Digi-Reel®1,645 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:16:34 5/24/2013 - Help With This Screen