Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets > 7-338069-4

All prices are in US dollars.
Digi-Key Part NumberA99435CT-ND
Price BreakUnit PriceExtended Price
11.100001.10
100.965009.65
250.9084022.71
500.8706043.53
1000.8328083.28
2500.75708189.27
Quantity Available Digi-Key Stock: 1,755
Can ship immediately
Manufacturer

Manufacturer Part Number

7-338069-4

DescriptionCONN FMALE-ON-BRD 4POS VERT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FMALE-ON-BRD 4POS VERT SMD | 7-338069-4 | A99435CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 338069
Product Photos 7-338069-4
RoHS Information 7-338069-4 Statement of Compliance
Featured Product Micro-MaTch Connector Series
3D Model 7-338069-4.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Receptacles, Female Sockets
SeriesMicro-MaTch, Amp
PackagingCut Tape (CT)
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions4
Number of Positions LoadedAll
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing-
Mounting TypeSurface Mount
TerminationSolder
Fastening TypeFriction Lock
Features-
Contact FinishTin
Contact Finish Thickness-
ColorRed
Dynamic CatalogMicro-MaTch Series
Mating Products338728-4-ND - CONN HEADER 4POS DL VERT SMD
Other NamesA99435CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99435TR-ND7-338069-4Tape & Reel (TR)900 - Immediate0.60221900
A99435DKR-ND7-338069-4Digi-Reel®1,755 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:58:33 5/19/2013 - Help With This Screen