Add To Favorites
Product Overview
Digi-Key Part Number CW7-25-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

7-25L

Description SOLDER REMOVAL BRAID .075"
Expanded Description Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.91mm) 25' (7.622m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Chem-Wik Rosin
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet Chem-Wik Rosin MSDS
Online Catalog Chem-Wik®
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Chem-Wik®
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color Green
Width 0.075" (1.91mm)
Length 25' (7.622m)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
50-3-25-ND 50-3-25 Chemtronics Bulk ? 325 - Immediate
18.56000 1
You May Also Be Interested In
  • 389261 - Multicore | 82-105-ND DigiKey Electronics
  • 389261
  • Multicore
  • 60/40 370 3% .015DIA./28SWG
  • Unit Price 19.66000
  • 82-105-ND
Additional Resources
Standard Package ? 1
Other Names 7-25
725L
CW7-25

14:57:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.88000 16.88
25 15.19200 379.80
100 12.23800 1,223.80
500 10.97200 5,486.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback