Add To Favorites
Product Overview
Digi-Key Part Number A99463TR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

7-215083-6

Description CONN MALE-ON-WIRE 6POS 28AWG
Expanded Description 6 Position Rectangular Plug Connector IDC Tin 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 215083 Drawing
RoHS Information 7-215083-6 Statement of Compliance
RoHS 2 Statement
Featured Product Micro-MaTch Connector Series
3D Model 7-215083-6.pdf
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.059" (1.50mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 72150836
A99463TR

10:43:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.00772 251.93
500 0.90696 453.48
750 0.88176 661.32
1,250 0.80618 1,007.73
1,750 0.75580 1,322.65
2,500 0.73060 1,826.51
6,250 0.70541 4,408.83
12,500 0.65503 8,187.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105451TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.28460
  • Cut Tape (CT) ? : A105451CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,892 - Immediate
  • Unit Price: 0.67000
  • Cut Tape (CT) ? : A99463CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
  • Unit Price: 1.61000
Send Feedback