Add To Favorites
Product Overview
Digi-Key Part Number A30729TR-ND
Quantity Available 3,250
Can ship immediately
Manufacturer

Manufacturer Part Number

7-215079-6

Description CONN FMALE-ON-BRD 6POS VERT T/H
Expanded Description 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Tape & Box (TB) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 72150796
A30729TR

13:55:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.58624 146.56
500 0.52762 263.81
750 0.51296 384.72
1,250 0.47632 595.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105004TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.24544
  • Cut Tape (CT) ? : A105004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,476 - Immediate
  • Unit Price: 0.58000
  • Cut Tape (CT) ? : A30729CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,566 - Immediate
  • Unit Price: 0.94000
Send Feedback