Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A114366-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TK2-48-AG

Description DIN RAIL 78.74MMX17.78MM SLOTTED
Expanded Description Din Rail C Section 3.100" W x 0.700" H (78.74mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7-1437685-6 Drawing
RoHS Information 7-1437685-6 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Drawing 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.100" W x 0.700" H (78.74mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material Poly-Vinyl Chloride (PVC)
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 7-1437685-6
7-1437685-6-ND
714376856
A114366
TK2-48-AG-ND

15:13:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 13.50000 4,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback