Add To Favorites
Product Overview
Digi-Key Part Number PB1496-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

MTMU0730

Description RELAY SOCKET PROTECTION MODULE
Expanded Description Module, LED and/or Protection MT78740 and MT78745 Sockets, SCHRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MT Accesories Catalog
Featured Product Schrack Relays
Online Catalog MT, SCHRACK Series Accessories
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MT, SCHRACK
Part Status Active
Accessory Type Module, LED and/or Protection
Specifications RC Network 110 ~ 230VAC
For Use With/Related Products MT78740 and MT78745 Sockets, SCHRACK
Color -
 
For Use With
Additional Resources
Standard Package ? 20
Other Names 7-1393163-8
7-1393163-8-ND
713931638
CE0551-000
MTMU0730-ND
PB1496

22:53:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 11.18
10 10.48500 104.85
25 9.32000 233.00
50 8.85400 442.70
100 8.38800 838.80
250 7.45600 1,864.00
500 6.99000 3,495.00
1,000 6.52400 6,524.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback