Add To Favorites
Product Overview
Digi-Key Part Number 294-1105-ND
Quantity Available 1,313
Can ship immediately
Manufacturer

Manufacturer Part Number

7-120-BA

Description HEATSINK PRESS ON .50"H BLK TO-5
Expanded Description Heat Sink TO-5 Aluminum 2W @ 60°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 7 Series
RoHS Information 7-Line Series RoHS Cert
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series 7
Part Status Active
Type Top Mount
Package Cooled TO-5
Attachment Method Press Fit
Shape Cylindrical
Length -
Width -
Diameter 0.440" (11.18mm) OD
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 2W @ 60°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 34°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1105
7120BA

23:22:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.81200 28.12
25 2.73600 68.40
50 2.58400 129.20
100 2.43200 243.20
250 2.28000 570.00
500 2.20400 1,102.00
1,000 1.97600 1,976.00
5,000 1.93800 9,690.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback