All prices are in US dollars.
Digi-Key Part Number P16611DKR-ND
Price Break Unit Price Extended Price
1 1.16000 1.16
10 0.97000 9.70
25 0.83560 20.89
50 0.78400 39.20
100 0.71170 71.17
250 0.61892 154.73
500 0.57764 288.82
Quantity Available Digi-Key Stock: 17,309
Can ship immediately
Manufacturer

Manufacturer Part Number

6SVPC330M

Description CAP POLYMER 330UF 20% 6.3V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6SVPC330M View All Specifications
SVPC Series Datasheet
Product Photos OS-CON, SVPC, SVPD 6.30mm
Featured Product OS-CON Capacitors
Hot New Technologies
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Series OS-CON, SVPC
Packaging ? Digi-Reel®?
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 17 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications -
Ripple Current 3.39A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Online Catalog OS-CON, SVPC Series
Other Names P16611DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16611TR-ND 6SVPC330M Panasonic Electronic Components Tape & Reel (TR)? 17,000 - Immediate
0.31977 1,000
P16611CT-ND 6SVPC330M Panasonic Electronic Components Cut Tape (CT)? 17,309 - Immediate
1.16000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 16SVPF1000M - Panasonic Electronic Components | P16478CT-ND DigiKey Electronics
  • 16SVPF1000M
  • Panasonic Electronic Components
  • CAP POLYMER 1000UF 20% 16V SMD
  • Unit Price 2.16000
  • RSA0J331MCN1GS - Nichicon | 493-7370-1-ND DigiKey Electronics
  • RSA0J331MCN1GS
  • Nichicon
  • CAP POLYMER 330UF 20% 6.3V SMD
  • Unit Price 0.88000
  • FDS6681Z - Fairchild Semiconductor | FDS6681ZCT-ND DigiKey Electronics
  • FDS6681Z
  • Fairchild Semiconductor
  • MOSFET P-CH 30V 20A 8-SO
  • Unit Price 1.76000
  • 16SVPC100M - Panasonic Electronic Components | P16468CT-ND DigiKey Electronics
  • 16SVPC100M
  • Panasonic Electronic Components
  • CAP POLYMER 100UF 20% 16V SMD
  • Unit Price 1.05000
  • TPS51285BRUKT - Texas Instruments | 296-39623-1-ND DigiKey Electronics
  • TPS51285BRUKT
  • Texas Instruments
  • IC REG QD BUCK/LDO SYNC 20WQFN
  • Unit Price 3.96000

06:48:41 5/4/2016