Add To Favorites
Product Overview
Digi-Key Part Number P16611CT-ND
Quantity Available 30,628
Can ship immediately
Manufacturer

Manufacturer Part Number

6SVPC330M

Description CAP ALUM POLY 330UF 20% 6.3V SMD
Expanded Description 330µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 17 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 17 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.39A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16611CT

01:31:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.75100 7.51
25 0.66440 16.61
50 0.62380 31.19
100 0.53720 53.72
250 0.48524 121.31
500 0.41590 207.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16611TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.31977
  • Digi-Reel® ? : P16611DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback