Add To Favorites
Product Overview
Digi-Key Part Number P16599DKR-ND
Quantity Available 6,508
Can ship immediately
Manufacturer

Manufacturer Part Number

6SVP22M

Description CAP ALUM POLY 22UF 20% 6.3V SMD
Expanded Description 22µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 740mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P16599DKR

21:05:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.78700 7.87
25 0.72160 18.04
50 0.68220 34.11
100 0.59040 59.04
250 0.52484 131.21
500 0.44612 223.06
1,000 0.39363 393.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16599TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.33974
  • Cut Tape (CT) ? : P16599CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,508 - Immediate
  • Unit Price: 1.00000
Send Feedback