Add To Favorites
Product Overview
Digi-Key Part Number 6N137SDMDKR-ND
Quantity Available 8,407
Can ship immediately
Manufacturer

Manufacturer Part Number

6N137SDM

Description OPTOISO 5KV OPEN COLLECTOR 8SMD
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 6N137M, HCPL26xxM Preliminary
Online Catalog 6N137 Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs (Typ)
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 30ns, 10ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6N137SDMDKR

20:54:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.29700 12.97
25 0.99760 24.94
100 0.89770 89.77
250 0.79796 199.49
500 0.67824 339.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6N137SDMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.50778
  • Cut Tape (CT) ? : 6N137SDMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,407 - Immediate
  • Unit Price: 1.60000
  • Tube ? : 6N137SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,516 - Immediate
  • Unit Price: 1.44000
Send Feedback