Keywords:





Product Index > Isolators > Optoisolators - Logic Output > 6N137-500E

All prices are in US dollars.
Digi-Key Part Number516-1772-6-ND
Price BreakUnit PriceExtended Price
11.980001.98
101.7680017.68
251.3000032.50
1001.14400114.40
2501.04000260.00
Quantity Available Digi-Key Stock: 1,854
Can ship immediately
Manufacturer

Manufacturer Part Number

6N137-500E

DescriptionOPTOCOUPLER 1CH 10MBD 8-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOCOUPLER 1CH 10MBD 8-SMD | 6N137-500E | 516-1772-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6N137, HCNW137/26zz, HCPL-zzzz
Product Photos 6N137-500E
Catalog Drawings Logic Gate 8-Pin Circuit
Standard Package1
CategoryIsolators
FamilyOptoisolators - Logic Output
Series-
PackagingDigi-Reel®
Voltage - Isolation3750Vrms
Number of Channels1, Unidirectional
Current - Output / Channel50mA
Data Rate10MBd
Propagation Delay High - Low @ If50ns @ 7.5mA
Current - DC Forward (If)20mA
Input TypeDC
Output TypeOpen Collector
Mounting TypeSurface Mount
Package / Case8-SMD, Gull Wing
Supplier Device Package8-DIP Gull Wing
Dynamic Catalog6N137 Series
Other Names516-1772-6

22:44:07 5/25/2013 - Help With This Screen