Add To Favorites
Product Overview
Digi-Key Part Number CCM1400-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

6ESRM-P

Description PWR ENT RCPT IEC320-C14 PNL SLDR
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SR Series
6ESRM-P Drawing
Product Training Modules EMI/RFI Filters
Featured Product Corcom SR Series Power Inlet Connectors
Online Catalog SR Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series SR, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange; Through Hole, Right Angle
Termination Solder
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 30.25mm x 22.48mm
Panel Thickness 0.126" (3.20mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
  • PX0580/PC - Bulgin | 708-1341-ND DigiKey Electronics
  • PX0580/PC
  • Bulgin
  • PWR ENT RCPT IEC320-C14 PNL SLDR
  • Unit Price 2.51000
  • 708-1341-ND
Additional Resources
Standard Package ? 200
Other Names 1609078-1
6609078-1
6ESRMP
CCM1400

08:36:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 3.16800 31.68
25 2.90400 72.60
50 2.77200 138.60
100 2.64000 264.00
250 2.31000 577.50
500 2.24400 1,122.00
1,000 1.91400 1,914.00
2,500 1.78200 4,455.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback