Keywords:





Product Index > Filters > Power Entry - Modules > 6EEAP

All prices are in US dollars.
Digi-Key Part NumberCCM1703-ND
Price BreakUnit PriceExtended Price
111.3200011.32
2510.30120257.53
509.45220472.61
1008.71640871.64
2508.093802,023.45
5007.527803,763.90
1,0007.075007,075.00
Quantity Available Digi-Key Stock: 194
Can ship immediately
Manufacturer

Manufacturer Part Number

6EEAP

DescriptionFILTER RFI COMPACT FASTON R/A 6A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
FILTER RFI COMPACT FASTON R/A 6A | 6EEAP | CCM1703-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6EEAP
EEA, EEB Series
Product Photos 6EEAP
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
Catalog Drawings 6EEAP,1EEBP Series End
6EEAP,1EEBP Series
3D Model 6609000-9.pdf
Standard Package40
CategoryFilters
FamilyPower Entry - Modules
SeriesEEA, Corcom
Current6A
Features-
Filter TypeRFI
Fuse DrawerFuse Not Required
Mounting TypePanel Mount, Screw Hole; Through Hole, Right Angle
Termination StylePCB Pins
TypeIEC 320-C14 (Male Pins)
Voltage250VAC
Dynamic CatalogEAH/EAS/EBH/EBS/EEA/EEB
Other Names1609000-9
6609000-9
6EEAP-ND
CCM1703

12:51:46 5/20/2013 - Help With This Screen