Add To Favorites
Product Overview
Digi-Key Part Number 473-1022-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

698

Description PCB COPPER CLAD POS 6X9" 2-SIDE
Expanded Description Proto Board Copper Clad FR4, Double Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series 600
Part Status Active
Proto Board Type Copper Clad, Positive Sensitized
Size / Dimension 9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness 0.015" (0.40mm) 1/64"
Material Copper Clad FR4, Double Sided, 1 oz.
 
You May Also Be Interested In
  • 587 - MG Chemicals | 473-1010-ND DigiKey Electronics
  • 587
  • MG Chemicals
  • PCB COPPER CLAD 4X6 1/32" 2-SIDE
  • Unit Price 7.70000
  • 473-1010-ND
  • 589 - MG Chemicals | 473-1011-ND DigiKey Electronics
  • 589
  • MG Chemicals
  • PCB COPPER CLAD 6X9 1/32" 2-SIDE
  • Unit Price 11.10000
  • 473-1011-ND
  • 586 - MG Chemicals | 473-1008-ND DigiKey Electronics
  • 586
  • MG Chemicals
  • PCB COPPER CLAD 4X6 1/32" 1-SIDE
  • Unit Price 6.78000
  • 473-1008-ND
Additional Resources
Standard Package ? 5
Other Names 473-1022

12:16:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.93000 21.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback