Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 696451-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

696451-1

Description CONN KNIFE TERM 16-22 AWG RED
Expanded Description Red Terminal Knife Connector 16-22 AWG Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 696451-1
RoHS Information 696451-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Length - Overall 0.883" (22.43mm)
Height Stacking (Mating) 0.203" (5.16mm)
Wire Gauge 16-22 AWG
Insulation Insulated
Color Red
Contact Material Copper
Contact Finish Nickel
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 6,000

07:06:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.62423 3,745.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback