Add To Favorites
Product Overview
Digi-Key Part Number 732-1980-5-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

690368171272

Description CONN 2.54MM FEM ANGLED POLAR 12P
Expanded Description 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-MM
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.197" (5.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1.5A per Contact
Voltage Rating 100VAC
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Kits
Mating Products
Additional Resources
Standard Package ? 33
Other Names 732-1980-5

22:34:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 1.04000 10.40
100 1.00000 100.00
250 0.96000 240.00
500 0.86000 430.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback