Add To Favorites
Product Overview
Digi-Key Part Number 732-1976-5-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

690368170472

Description CONN 2.54MM FEM ANGLED POLAR 4P
Expanded Description 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-MM
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.197" (5.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1.5A per Contact
Voltage Rating 100VAC
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Kits
Mating Products
Additional Resources
Standard Package ? 82
Other Names 732-1976-5

18:43:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48800 4.88
50 0.46880 23.44
100 0.45000 45.00
500 0.40314 201.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback