Add To Favorites
Product Overview
Digi-Key Part Number 501-1316-ND
Quantity Available 5,430
Can ship immediately
Manufacturer

Manufacturer Part Number

6883

Description DUAL BINDING POSTS
Expanded Description Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 6883/84
Product Training Modules Banana Plugs and Jacks
RoHS Information 6883 RoHS Cert
Online Catalog Pomona Electronics
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Type Standard, Dual
Head Style Fluted
Termination Threaded and Turret
Termination Thread -
Current Rating 30A
Material - Body Brass
Plating - Body Nickel
Color Black, Red
Cross Hole Diameter 0.154" (3.91mm)
Head Size -
Material - Insulation Polyamide (PA), Nylon
Nut Material -
Nut Plating -
Panel Thickness -
Voltage Rating 500V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1316
6883-ND

03:02:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
25 2.55560 63.89
50 2.42100 121.05
100 2.31340 231.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback