Keywords:





Product Index > Cable Assemblies > Flat Flex, Ribbon Jumper Cables > 687750050002

All prices are in US dollars.
Digi-Key Part Number732-3597-ND
Price BreakUnit PriceExtended Price
13.880003.88
103.7200037.20
253.4100085.25
503.25500162.75
1003.10000310.00
2502.71252678.13
5002.635001,317.50
1,0002.247502,247.50
Quantity Available Digi-Key Stock: 139
Can ship immediately
Manufacturer

Manufacturer Part Number

687750050002

DescriptionCONN ZIF .50MM TYPE 2 50P 50MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CONN ZIF .50MM TYPE 2 50P 50MM | 687750050002 | 732-3597-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6877xx050002 Drawing
Product Photos 687750050002
Standard Package50
CategoryCable Assemblies
FamilyFlat Flex, Ribbon Jumper Cables
Series-
Cable TypeFFC
Number of Conductors50
Pitch0.020" (0.50mm)
Length1.97" (50.00mm)
Length - Exposed Ends0.157" (4.00mm)
Termination StyleTop on One Side, Bottom on Other, Backers on Both Sides
Dynamic CatalogFlat Flex Cables
For Use With732-3521-2-ND - CONN ZIF .50MM SMT TOP 50P
732-3508-2-ND - CONN ZIF .50MM SMT TYPE A 50P
732-3521-6-ND - CONN ZIF .50MM SMT TOP 50P
732-3508-6-ND - CONN ZIF .50MM SMT TYPE A 50P
732-3521-1-ND - CONN ZIF .50MM SMT TOP 50P
732-3508-1-ND - CONN ZIF .50MM SMT TYPE A 50P
Other Names732-3597

12:11:22 4/11/2013 - Help With This Screen