Add To Favorites
Product Overview
Digi-Key Part Number 732-3590-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

687720200002

Description CABLE FFC .5MM TYPE 2 20P 200MM
Expanded Description 20 Position FFC Cable 0.020" (0.50mm) 7.87" (200.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-FCC
Part Status Active
Cable Type FFC
Number of Conductors 20
Pitch 0.020" (0.50mm)
Length 7.87" (200.0mm)
Length - Exposed Ends 0.157" (4.00mm)
Termination Style Top on One Side, Bottom on Other, Backers on Both Sides
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 732-3590

05:58:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 3.90
10 3.60000 36.00
50 3.35000 167.50
100 3.10000 310.00
250 2.85000 712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback