Keywords:





Product Index > Cable Assemblies > Flat Flex, Ribbon Jumper Cables > 687612200002

All prices are in US dollars.
Digi-Key Part Number732-3558-ND
Price BreakUnit PriceExtended Price
13.880003.88
103.7200037.20
253.4100085.25
503.25500162.75
1003.10000310.00
2502.71252678.13
5002.635001,317.50
1,0002.247502,247.50
Quantity Available Digi-Key Stock: 120
Can ship immediately
Manufacturer

Manufacturer Part Number

687612200002

DescriptionCONN ZIF .50MM TYPE 1 12P 200MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN ZIF .50MM TYPE 1 12P 200MM | 687612200002 | 732-3558-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6876xx200002 Drawing
Product Photos 687612200002
Standard Package50
CategoryCable Assemblies
FamilyFlat Flex, Ribbon Jumper Cables
Series-
Cable TypeFFC
Number of Conductors12
Pitch0.020" (0.50mm)
Length7.87" (200mm)
Length - Exposed Ends0.157" (4.00mm)
Termination StyleTop on Both Sides, Backers Both Sides
Dynamic CatalogFlat Flex Cables
For Use With732-3503-2-ND - CONN ZIF .50MM SMT TYPE A 12P
732-3503-6-ND - CONN ZIF .50MM SMT TYPE A 12P
732-3503-1-ND - CONN ZIF .50MM SMT TYPE A 12P
732-2021-6-ND - CONN ZIF 0.5MM HORZ TOP SMD 12P
732-2013-6-ND - CONN ZIF .50MM HORZ BOTT SMD 12P
732-2021-1-ND - CONN ZIF 0.5MM HORZ TOP SMD 12P
732-2013-1-ND - CONN ZIF .50MM HORZ BOTT SMD 12P
732-2021-2-ND - CONN ZIF 0.5MM HORZ TOP SMD 12P
732-2013-2-ND - CONN ZIF .50MM HORZ BOTT SMD 12P
Other Names732-3558

1:50:05 5/12/2013 - Help With This Screen