Keywords:





Product Index > Cable Assemblies > Flat Flex, Ribbon Jumper Cables > 686718050001

All prices are in US dollars.
Digi-Key Part Number732-3541-ND
Price BreakUnit PriceExtended Price
13.880003.88
103.7200037.20
253.4100085.25
503.25500162.75
1003.10000310.00
2502.71252678.13
5002.635001,317.50
1,0002.247502,247.50
Quantity Available Digi-Key Stock: 303
Can ship immediately
Manufacturer

Manufacturer Part Number

686718050001

DescriptionCONN ZIF 1.00MM TYPE 2 18P 50MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN ZIF 1.00MM TYPE 2 18P 50MM | 686718050001 | 732-3541-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6867xx050001 Drawing
Product Photos 686718050001
Standard Package50
CategoryCable Assemblies
FamilyFlat Flex, Ribbon Jumper Cables
Series-
Cable TypeFFC
Number of Conductors18
Pitch0.039" (1.00mm)
Length1.97" (50.00mm)
Length - Exposed Ends0.197" (5.00mm)
Termination StyleTop on One Side, Bottom on Other, Backers on Both Sides
Dynamic CatalogFlat Flex Cables
For Use With732-2008-6-ND - CONN ZIF 1MM HORZ TOP SMD 18POS
732-2000-6-ND - CONN ZIF 1MM HORZ BOTTOM SMD 18P
732-2008-1-ND - CONN ZIF 1MM HORZ TOP SMD 18POS
732-2000-1-ND - CONN ZIF 1MM HORZ BOTTOM SMD 18P
732-2008-2-ND - CONN ZIF 1MM HORZ TOP SMD 18POS
732-2000-2-ND - CONN ZIF 1MM HORZ BOTTOM SMD 18P
Other Names732-3541

1:47:50 5/12/2013 - Help With This Screen