|
Keywords: ? 





Product Index > Cable Assemblies > Fiber Optic Cables > TE Connectivity AMP Connectors 6828317-3

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part NumberA36335-ND
Price BreakUnit PriceExtended Price
148.3800048.38
1045.53600455.36
5041.267002,063.35
10038.990203,899.02
25037.851809,462.95
50036.9980018,499.00
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

6828317-3

DescriptionCABLE ASSY LC DUPLEX MM 3M RISER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
6828317-3 TE Connectivity AMP Connectors | A36335-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6828317 Drawing
Product Photos 6828317-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6828317-3 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 6828317 11/Dec/2014
Standard Package ? 1
Category

Cable Assemblies

Family

Fiber Optic Cables

Series-
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.16" (4.2mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
Fiber Type50/125
Length - Overall9.84' (3.0m)
TypeMultimode, Duplex
RatingsOFNR
Bend Radius-
Color - CableAqua
Color - ConnectorsBeige
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Alternate Length
A36336-ND - CABLE ASSY LC DUPLEX MM 5M RISER
Other Names68283173
A36335
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

3:37:28 9/2/2015