Add To Favorites
Product Overview
Digi-Key Part Number GH7578-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

67B-RA-3C-S-04C

Description SWITCH JOYSTICK FLATTED HALL
Expanded Description Joystick, 3 - Axis Digital (Hall Effect Over I²C Interface) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 67B Series Datasheet
67B Manual
Featured Product 67B Series Hall-Effect Joysticks
Online Catalog 67B Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 67B
Part Status Active
Type Joystick, 3 - Axis
Actuator Type Flatted (4.06mm Dia)
Switch Function 2-Way Rotational, 360° Directional, Center Select
Functions, Extra -
Output Digital (Hall Effect Over I²C Interface)
Voltage - Supply 3.3VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -40°C ~ 85°C
Panel Cutout Dimensions -
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealing Boot
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 300gf
 
Associated Product
You May Also Be Interested In
  • HF46S10 - APEM Inc. | 1040-1103-ND DigiKey Electronics
  • HF46S10
  • APEM Inc.
  • SWITCH JOYSTICK HALL EFFECT
  • Unit Price 195.99000
  • 1040-1103-ND
  • TSWB3NC LFS - C&K | CKN10307-ND DigiKey Electronics
  • TSWB3NC LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 5.59000
  • CKN10307-ND
Additional Resources
Standard Package ? 1
Other Names GH7578

18:14:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.30000 161.30
10 151.80800 1,518.08
25 147.06400 3,676.60
50 137.57600 6,878.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback