Add To Favorites
Product Overview
Digi-Key Part Number GH7576-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

67B-PA-3C-S-04C

Description SWITCH JOYSTICK FLATTED HALL
Expanded Description Joystick, 2 - Axis Digital (Hall Effect Over I²C Interface) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 67B Series Datasheet
67B Manual
Online Catalog 67B Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 67B
Part Status Active
Type Joystick, 2 - Axis
Actuator Type Flatted (4.06mm Dia)
Switch Function 360° Directional, Center Select
Functions, Extra -
Output Digital (Hall Effect Over I²C Interface)
Voltage - Supply 3.3VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -40°C ~ 85°C
Panel Cutout Dimensions -
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealing Boot
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 300gf
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GH7576

21:02:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.95000 148.95
10 140.18600 1,401.86
25 135.80480 3,395.12
50 127.04320 6,352.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback