• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A99601-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6754483-4

Description CONN FIBER LC PLUG SMPLX 125UM
Expanded Description Fiber Optic Plug Connector LC Simplex 125µm Beige
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series LightCrimp Plus
Part Status Discontinued at Digi-Key
Connector Style LC
Connector Type Plug
Simplex/Duplex Simplex
Mode Multimode OM3
Fiber Core Diameter 50µm
Fiber Cladding Diameter 125µm
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Beige
Boot Color Aqua
Ingress Protection -
Features Dust Cap, Epoxyless, No Polish, Strain Relief
Attenuation - Typ -0.3dB
Reflection -30dB
Housing Material -
Ferrule Material Zirconia
Body Material Polyphenylsulfone (PPSU)
Operating Temperature -10°C ~ 60°C
Mating Cycles 500
 
Additional Resources
Standard Package ? 1
Other Names 67544834
A99601

13:19:53 3/28/2017

Send Feedback