• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 67516-208-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

67516-208

Description CONN FFC RCPT 8POS 2.54MM
Expanded Description 8 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
67516-208LF-ND 67516-208LF Amphenol FCI Tray ? 0
2.24214 576  Non-Stock ?
Documents & Media
Datasheets 67516 Drawing
Product Training Modules Flat Flex Connector Overview
PCN Design/Specification Gold/GXT Plating 23/Mar/2007
Clincher Plating 07/Dec/2011
PCN Packaging Tray slots 02/Sept/2011
PCN Other Clincher Material 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 8
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 30µin (0.76µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
Additional Resources
Standard Package ? 48

18:40:20 2/26/2017

Send Feedback