Add To Favorites
Product Overview
Digi-Key Part Number 501-1562-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

6728-0

Description ADAPTER BANA JACK-BANA PLUG BLK
Expanded Description Adapter Connector Banana Jack To Banana Plug Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 6728 Series
Product Training Modules Banana Plugs and Jacks
RoHS Information 6728-0 RoHS Cert
Online Catalog Pomona Electronics
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Convert From (Adapter End) Banana Jack
Convert To (Adapter End) Banana Plug
Features -
Color Black
Current Rating 20A
Length - Overall 1.850" (47.00mm)
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1562
6728-0-ND

11:32:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
25 4.02800 100.70
50 3.81600 190.80
100 3.64640 364.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback