Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6720005302-ND
Quantity Available 0

Factory Stock ?: 22
Manufacturer

Manufacturer Part Number

6720005302

Description CIR BRKR THRM 2A 24VDC SLD SWCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ESX10-T
ESX10-T Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series ESX10-T
Part Status Active
Breaker Type Thermal
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 24V
Number of Poles 1
Actuator Type Slide Switch
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Associated Product
Additional Resources
Standard Package ? 1

03:19:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.61000 107.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback