• Obsolete item.
Product Overview
Digi-Key Part Number 1080-1235-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

67-21/LK2C-B45564C6CB2/2T

Description LED COOL WHITE 5075K 2SMD
Expanded Description White, Cool 5075K LED Indication - Discrete 3.25V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
516-2958-1-ND ASMT-UWB1-NX3B2 Broadcom Limited Cut Tape (CT) ? 737 - Immediate
0.87000 1
Documents & Media
Datasheets 67-21/xK2C-Bxxxyyyxxxy/2T
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2400mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5075K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.60mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 1080-1235-1

17:40:01 3/27/2017

Send Feedback