Add To Favorites
Product Overview
Digi-Key Part Number A104801-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

S02-10-RCS453

Description S02-10-RCS453
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.275" (7.0mm), 0.300" (7.6mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S02-xx-R Spec Drawing
Online Catalog S02 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve S02
Part Status Active
Type Wire to Wire
Diameter 0.275" (7.0mm), 0.300" (7.6mm)
Length 0.750" (19.05mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 669507N004
A104801

21:07:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.52000 25.20
25 2.31040 57.76
50 2.20540 110.27
100 2.10030 210.03
250 1.83780 459.45
500 1.78528 892.64
1,000 1.70651 1,706.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback