Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors > 6693276-1

All prices are in US dollars.
Digi-Key Part NumberA36319-ND
Price BreakUnit PriceExtended Price
121.7700021.77
1019.65600196.56
5017.65500882.75
10017.066501,706.65
25016.124924,031.23
50015.654107,827.05
1,00015.3010015,301.00
Quantity Available Digi-Key Stock: 326
Can ship immediately
Manufacturer

Manufacturer Part Number

6693276-1

DescriptionCONN SIMPLEX SC SINGLEMODE BLUE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SIMPLEX SC SINGLEMODE BLUE | 6693276-1 | A36319-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6693276
Product Photos 6693276-1
Product Training Modules LightCrimp PLUS SC Connector-Jacketed Termination-Installation Guide
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6693276-1 Statement of Compliance
RoHS 2 Statement
3D Model 6693276-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors
SeriesLightCrimp Plus, Amp
Packaging*
Connector StyleSC
Connector TypePlug
Simplex/DuplexSimplex
ModeSinglemode
Fiber Diameter-
Cable Diameter0.25, 0.9, 3.0mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeSnap-In
FeaturesCover, Epoxyless, No Polish
ColorBlue
Attenuation - Typ0.2dB
Reflection-
Ferrule MaterialCeramic
Body MaterialPolybutylene Terephthalate (PBT)
Operating Temperature-10°C ~ 60°C
Mating Cycles500
Dynamic CatalogLightCrimp Plus Series
Other Names66932761
A36319
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

14:36:19 6/19/2013 - Help With This Screen