Add To Favorites
Product Overview
Digi-Key Part Number A23004TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

66507-4

Description CONN PIN 24-28AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 24-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets 66507
RoHS Information 66507-4 Statement of Compliance
RoHS 2 Statement
3D Model 66507-4.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Material Brass
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 665074
A23004TR

09:53:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09655 965.45
20,000 0.09322 1,864.32
30,000 0.08989 2,696.61
50,000 0.08656 4,327.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A23004-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,387 - Immediate
  • Unit Price: 0.17000
  • Cut Tape (CT) ? : A23004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,098 - Immediate
  • Unit Price: 0.29000
Send Feedback