Add To Favorites
Product Overview
Digi-Key Part Number A1630TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

66507-3

Description CONN PIN 24-28AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 24-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 66507
RoHS Information 66507-3 Statement of Compliance
RoHS 2 Statement
3D Model 66507-3.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 665073
A1630TR

21:15:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09972 997.22
20,000 0.09616 1,923.21
30,000 0.09474 2,842.08
50,000 0.09260 4,629.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A1630CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,870 - Immediate
  • Unit Price: 0.29000
  • Bulk ? : A1630-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,084 - Immediate
  • Unit Price: 0.24000
Send Feedback