Add To Favorites
Product Overview
Digi-Key Part Number A1630CT-ND
Quantity Available 55,842
Can ship immediately
Manufacturer

Manufacturer Part Number

66507-3

Description CONN PIN 24-28AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 24-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66507
RoHS Information 66507-3 Statement of Compliance
RoHS 2 Statement
3D Model 66507-3.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1630CT
A23713
A23713-ND

05:18:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27400 2.74
25 0.23520 5.88
50 0.19980 9.99
100 0.19200 19.20
250 0.17236 43.09
500 0.16454 82.27
1,000 0.13908 139.08
2,500 0.12536 313.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1630TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.09972
  • Bulk ? : A1630-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,474 - Immediate
  • Unit Price: 0.24000
Send Feedback