Add To Favorites
Product Overview
Digi-Key Part Number A1008TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

66506-4

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 66506
RoHS Information 66506-4 Statement of Compliance
RoHS 2 Statement
3D Model 66506-4.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 665064
A1008TR

18:42:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10002 1,000.21
20,000 0.09657 1,931.44
30,000 0.09312 2,793.69
50,000 0.08967 4,483.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1008-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,215 - Immediate
  • Unit Price: 0.24000
  • Cut Tape (CT) ? : A1008CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,380 - Immediate
  • Unit Price: 0.30000
Send Feedback