Add To Favorites
Product Overview
Digi-Key Part Number A1008CT-ND
Quantity Available 33,380
Can ship immediately
Manufacturer

Manufacturer Part Number

66506-4

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 66506
RoHS Information 66506-4 Statement of Compliance
RoHS 2 Statement
3D Model 66506-4.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1008CT
A23717
A23717-ND

16:53:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28500 2.85
25 0.24280 6.07
50 0.21240 10.62
100 0.19730 19.73
250 0.17452 43.63
500 0.16694 83.47
1,000 0.13658 136.58
2,500 0.12520 313.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1008-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,215 - Immediate
  • Unit Price: 0.24000
  • Tape & Reel (TR) ? : A1008TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.10002
Send Feedback