Add To Favorites
Product Overview
Digi-Key Part Number A1679CT-ND
Quantity Available 158,002
Can ship immediately
Manufacturer

Manufacturer Part Number

66506-3

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66506
RoHS Information 66506-3 Statement of Compliance
RoHS 2 Statement
3D Model 66506-3.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1679CT
A23715
A23715-ND

21:01:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.23000 2.30
25 0.19600 4.90
50 0.17140 8.57
100 0.15910 15.91
250 0.14076 35.19
500 0.13464 67.32
1,000 0.11017 110.17
2,500 0.10099 252.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1679TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: 0.08068
  • Bulk ? : A1679-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,009 - Immediate
  • Unit Price: 0.27000
Send Feedback