Add To Favorites
Product Overview
Digi-Key Part Number A1009CT-ND
Quantity Available 42,676
Can ship immediately
Manufacturer

Manufacturer Part Number

66504-4

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 66504
RoHS Information 66504-4 Statement of Compliance
RoHS 2 Statement
3D Model 66504-4.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1009CT
A23721
A23721-ND

14:23:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20800 2.08
25 0.17720 4.43
50 0.15500 7.75
100 0.14400 14.40
250 0.12740 31.85
500 0.12184 60.92
1,000 0.09969 99.69
2,500 0.09138 228.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1009TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.07301
  • Bulk ? : A1009-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,699 - Immediate
  • Unit Price: 0.23000
Send Feedback