Add To Favorites
Product Overview
Digi-Key Part Number A1680CT-ND
Quantity Available 170,445
Can ship immediately
Manufacturer

Manufacturer Part Number

66504-3

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66504
RoHS Information 66504-3 Statement of Compliance
RoHS 2 Statement
3D Model 66504-3.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1680CT
A23719
A23719-ND

09:30:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28200 2.82
25 0.24160 6.04
50 0.20520 10.26
100 0.19720 19.72
250 0.17708 44.27
500 0.16904 84.52
1,000 0.14087 140.87
2,500 0.12880 321.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1680TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: 0.10245
  • Bulk ? : A1680-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,990 - Immediate
  • Unit Price: 0.23000
Send Feedback