• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 66226-057LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

66226-057LF

Description 25 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 66226
Product Training Modules Flat Flex Connector Overview
PCN Obsolescence/ EOL Multiple Devices 03/Dec/2015
PCN Design/Specification Gold/GXT Plating 23/Mar/2007
Clincher Plating 07/Dec/2011
PCN Packaging Tray slots 02/Sept/2011
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Connectors, Interconnects

Family

FFC, FPC (Flat Flexible) Connectors

Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Header
Number of Positions 25
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
 
Mating Products
Additional Resources
Standard Package ? 15

22:30:22 9/28/2016

Send Feedback