Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Free Hanging > 66226-022

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number66226-022-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

66226-022

DescriptionCONN PIN CLINCHER 22POS 2.54MM
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 66226
Standard Package50
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Free Hanging
SeriesClincher™
PackagingTray
Connector TypeHeader
Number of Positions22
Pitch0.100" (2.54mm)
TerminationIDC
Contact MaterialCopper Nickel Alloy
Contact FinishTin
Contact Finish Thickness100µin (2.54µm)
Features-
FFC, FCB Thickness0.33mm
Voltage Rating500V
Current Rating2A
ColorBlue
Housing MaterialThermoplastic
Material Flammability RatingUL94 V-0
Operating Temperature-65°C ~ 105°C
Mating Products65801-051LF-ND - CLINCHER RECEPTACLE ASSY GOLD
65801-122LF-ND - CLINCHER RECEPTACLE ASSY TIN
65801-022LF-ND - CLINCHER RECEPTACLE ASSY TIN
Associated Product609-2214-ND - TOOL HAND CRIMP CLINCHER SERIES
RoHS Replacement

20:10:14 6/18/2013 - Help With This Screen