Add To Favorites
Product Overview
Digi-Key Part Number 609-2193-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

66226-020LF

Description CONN FFC HEADER 20POS 2.54MM
Expanded Description 20 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 66226
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Packaging Tray slots 02/Sept/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Header
Number of Positions 20
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 609-2193
66226020LF

15:20:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 4.02900 40.29
25 3.69280 92.32
50 3.52500 176.25
100 3.35720 335.72
250 2.93756 734.39
500 2.85362 1,426.81
1,000 2.43397 2,433.97
2,500 2.26611 5,665.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback