Add To Favorites
Product Overview
Digi-Key Part Number 609-2179-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

66226-005LF

Description CONN FFC HEADER 5POS 2.54MM
Expanded Description 5 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 66226
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Packaging Tray slots 02/Sept/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Header
Number of Positions 5
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 609-2179
66226005LF

14:55:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.31400 13.14
25 1.23360 30.84
50 1.17980 58.99
100 1.12620 112.62
250 1.01896 254.74
500 0.93852 469.26
1,000 0.80445 804.45
2,500 0.75082 1,877.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback