Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 65801-035LF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

65801-035LF

Description CONN FFC FPC RCPT 6POS 2.54MM
Expanded Description 6 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 6
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 30µin (0.76µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
Additional Resources
Standard Package ? 960

08:45:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 1.31002 1,257.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback