Add To Favorites
Product Overview
Digi-Key Part Number 609-3512-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

65801-033LF

Description CONN FFC FPC RCPT 4POS 2.54MM
Expanded Description 4 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 4
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 30µin (0.76µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 609-3512
65801-033LF-ND
65801033LF

09:13:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.37800 13.78
25 1.29360 32.34
50 1.23720 61.86
100 1.18100 118.10
250 1.06856 267.14
500 0.98420 492.10
1,000 0.84360 843.60
2,500 0.78736 1,968.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback